30.1 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201030R1FKEFHP

DigiKey Part Number
541-30.1PTR-ND - Tape & Reel (TR)
541-30.1PCT-ND - Cut Tape (CT)
541-30.1PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201030R1FKEFHP
Description
RES SMD 30.1 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201030R1FKEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.27600€2.76
25€0.23080€5.77
50€0.20520€10.26
100€0.18490€18.49
250€0.16420€41.05
500€0.15228€76.14
1.000€0.14280€142.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.12439€497.56
8.000€0.11979€958.32
12.000€0.11755€1,410.60
20.000€0.11512€2,302.40
28.000€0.11373€3,184.44
40.000€0.11241€4,496.40
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600