
CRCW20102M21FKTF | |
|---|---|
DigiKey Part Number | 541-2.21MAXTR-ND - Tape & Reel (TR) 541-2.21MAXCT-ND - Cut Tape (CT) 541-2.21MAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102M21FKTF |
Description | RES SMD 2.21M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102M21FKTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.19700 | €1.97 |
| 25 | €0.16240 | €4.06 |
| 50 | €0.14260 | €7.13 |
| 100 | €0.12710 | €12.71 |
| 250 | €0.11136 | €27.84 |
| 500 | €0.10226 | €51.13 |
| 1.000 | €0.09504 | €95.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08644 | €345.76 |
| 8.000 | €0.08273 | €661.84 |
| 12.000 | €0.08092 | €971.04 |
| 20.000 | €0.07897 | €1,579.40 |
| 28.000 | €0.07784 | €2,179.52 |
| 40.000 | €0.07678 | €3,071.20 |
| 48.000 | €0.07629 | €3,661.92 |
| 96.000 | €0.07465 | €7,166.40 |
| 100.000 | €0.07456 | €7,456.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

