Direct
Upgrade
Upgrade

CRCW201024K0JNTF | |
|---|---|
DigiKey Part Number | CRCW201024K0JNTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW201024K0JNTF |
Description | RES SMD 24K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201024K0JNTF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW201024K0JNEF | Vishay Dale | 2.615 | 541-24KWCT-ND | €0.20000 | Direct |
| ERJ-S1DJ243U | Panasonic Industry | 0 | ERJ-S1DJ243U-ND | €0.09597 | Upgrade |
| SR2010FK-0724KL | YAGEO | 0 | SR2010FK-0724KL-ND | €0.10442 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08838 | €353.52 |
| Unit Price without VAT: | €0.08838 |
|---|---|
| Unit Price with VAT: | €0.10606 |




