
CRCW2010237RFKEF | |
|---|---|
DigiKey Part Number | 541-237ACTR-ND - Tape & Reel (TR) 541-237ACCT-ND - Cut Tape (CT) 541-237ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010237RFKEF |
Description | RES SMD 237 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010237RFKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10500 | €1.05 |
| 25 | €0.08400 | €2.10 |
| 50 | €0.07200 | €3.60 |
| 100 | €0.06250 | €6.25 |
| 250 | €0.05284 | €13.21 |
| 500 | €0.04728 | €23.64 |
| 1.000 | €0.04289 | €42.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03525 | €141.00 |
| 8.000 | €0.03313 | €265.04 |
| 12.000 | €0.03210 | €385.20 |
| 20.000 | €0.03098 | €619.60 |
| 28.000 | €0.03034 | €849.52 |
| 40.000 | €0.02974 | €1,189.60 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

