
CRCW201013R7FKEFHP | |
|---|---|
DigiKey Part Number | 541-13.7PTR-ND - Tape & Reel (TR) 541-13.7PCT-ND - Cut Tape (CT) 541-13.7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201013R7FKEFHP |
Description | RES SMD 13.7 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.7 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201013R7FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.26300 | €2.63 |
| 25 | €0.21960 | €5.49 |
| 50 | €0.19520 | €9.76 |
| 100 | €0.17390 | €17.39 |
| 250 | €0.15620 | €39.05 |
| 500 | €0.14484 | €72.42 |
| 1.000 | €0.13583 | €135.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12540 | €501.60 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

