CRCW1210866RFKEA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.06556
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1.663
Unit Price: €0.24000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.12000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.03148
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.03274
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.07657
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.01707
Datasheet
866 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210866RFKEA

DigiKey Part Number
541-866AATR-ND - Tape & Reel (TR)
541-866AACT-ND - Cut Tape (CT)
541-866AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210866RFKEA
Description
RES SMD 866 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
866 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210866RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.08500€0.85
25€0.06720€1.68
50€0.05700€2.85
100€0.04910€4.91
250€0.04108€10.27
500€0.03648€18.24
1.000€0.03286€32.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02761€138.05
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200