Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW12107R50JNTA | |
|---|---|
DigiKey Part Number | CRCW12107R50JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12107R50JNTA |
Description | RES SMD 7.5 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12107R50JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12107R50JNEA | Vishay Dale | 9.413 | 541-7.5VCT-ND | €0.16000 | Direct |
| ERJ-14YJ7R5U | Panasonic Industry | 12.734 | P7.5VCT-ND | €0.20000 | Direct |
| AA1210FR-077R5L | YAGEO | 0 | AA1210FR-077R5L-ND | €0.05132 | Upgrade |
| AA1210JR-077R5L | YAGEO | 0 | AA1210JR-077R5L-ND | €0.03588 | Upgrade |
| RC1210FR-077R5L | YAGEO | 6.183 | 13-RC1210FR-077R5LCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05299 | €264.95 |
| Unit Price without VAT: | €0.05299 |
|---|---|
| Unit Price with VAT: | €0.06359 |




