


CRCW1210590RFKEAHP | |
|---|---|
DigiKey Part Number | 541-590DTR-ND - Tape & Reel (TR) 541-590DCT-ND - Cut Tape (CT) 541-590DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210590RFKEAHP |
Description | RES SMD 590 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210590RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.18400 | €1.84 |
| 25 | €0.15080 | €3.77 |
| 50 | €0.13180 | €6.59 |
| 100 | €0.11680 | €11.68 |
| 250 | €0.10176 | €25.44 |
| 500 | €0.09306 | €46.53 |
| 1.000 | €0.08618 | €86.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13291 | €664.55 |
| 10.000 | €0.12845 | €1,284.50 |
| 15.000 | €0.12627 | €1,894.05 |
| 25.000 | €0.12392 | €3,098.00 |
| 35.000 | €0.12256 | €4,289.60 |
| 50.000 | €0.12129 | €6,064.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

