
CRCW12104R70JNEAHP | |
|---|---|
DigiKey Part Number | 541-4.7NTR-ND - Tape & Reel (TR) 541-4.7NCT-ND - Cut Tape (CT) 541-4.7NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104R70JNEAHP |
Description | RES SMD 4.7 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104R70JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.34600 | €3.46 |
| 25 | €0.29320 | €7.33 |
| 50 | €0.26260 | €13.13 |
| 100 | €0.23850 | €23.85 |
| 250 | €0.21416 | €53.54 |
| 500 | €0.20002 | €100.01 |
| 1.000 | €0.18881 | €188.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.16437 | €821.85 |
| 10.000 | €0.15931 | €1,593.10 |
| 15.000 | €0.15684 | €2,352.60 |
| 25.000 | €0.15417 | €3,854.25 |
| 35.000 | €0.15264 | €5,342.40 |
| 50.000 | €0.15119 | €7,559.50 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

