


CRCW12104R30FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.30DTR-ND - Tape & Reel (TR) 541-4.30DCT-ND - Cut Tape (CT) 541-4.30DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104R30FKEAHP |
Description | RES SMD 4.3 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104R30FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.37100 | €3.71 |
| 25 | €0.31520 | €7.88 |
| 50 | €0.28300 | €14.15 |
| 100 | €0.25780 | €25.78 |
| 250 | €0.23208 | €58.02 |
| 500 | €0.21724 | €108.62 |
| 1.000 | €0.20543 | €205.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17945 | €897.25 |
| 10.000 | €0.17412 | €1,741.20 |
| 15.000 | €0.17152 | €2,572.80 |
| 25.000 | €0.16871 | €4,217.75 |
| 35.000 | €0.16709 | €5,848.15 |
| 50.000 | €0.16557 | €8,278.50 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

