47 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121047R0JNEAIF

DigiKey Part Number
541-CRCW121047R0JNEAIFTR-ND - Tape & Reel (TR)
541-CRCW121047R0JNEAIFCT-ND - Cut Tape (CT)
541-CRCW121047R0JNEAIFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121047R0JNEAIF
Description
CRCW1210-IF 200 47R 5% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.23100€2.31
25€0.19240€4.81
50€0.16980€8.49
100€0.15200€15.20
250€0.13404€33.51
500€0.12360€61.80
1.000€0.11534€115.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.09822€491.10
10.000€0.09449€944.90
15.000€0.09268€1,390.20
25.000€0.09071€2,267.75
35.000€0.08958€3,135.30
50.000€0.08851€4,425.50
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200