
CRCW121047R0JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW121047R0JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW121047R0JNEAIFCT-ND - Cut Tape (CT) 541-CRCW121047R0JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121047R0JNEAIF |
Description | CRCW1210-IF 200 47R 5% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.23100 | €2.31 |
| 25 | €0.19240 | €4.81 |
| 50 | €0.16980 | €8.49 |
| 100 | €0.15200 | €15.20 |
| 250 | €0.13404 | €33.51 |
| 500 | €0.12360 | €61.80 |
| 1.000 | €0.11534 | €115.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09822 | €491.10 |
| 10.000 | €0.09449 | €944.90 |
| 15.000 | €0.09268 | €1,390.20 |
| 25.000 | €0.09071 | €2,267.75 |
| 35.000 | €0.08958 | €3,135.30 |
| 50.000 | €0.08851 | €4,425.50 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

