
CRCW121030K1FKEA | |
|---|---|
DigiKey Part Number | 541-30.1KAATR-ND - Tape & Reel (TR) 541-30.1KAACT-ND - Cut Tape (CT) 541-30.1KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121030K1FKEA |
Description | RES SMD 30.1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121030K1FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.07000 | €1.75 |
| 50 | €0.05940 | €2.97 |
| 100 | €0.05120 | €5.12 |
| 250 | €0.04284 | €10.71 |
| 500 | €0.03806 | €19.03 |
| 1.000 | €0.03428 | €34.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02717 | €135.85 |
| 10.000 | €0.02548 | €254.80 |
| 15.000 | €0.02465 | €369.75 |
| 25.000 | €0.02376 | €594.00 |
| 35.000 | €0.02325 | €813.75 |
| 50.000 | €0.02276 | €1,138.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

