
CRCW12102R20JNEAHP | |
|---|---|
DigiKey Part Number | 541-2.2NTR-ND - Tape & Reel (TR) 541-2.2NCT-ND - Cut Tape (CT) 541-2.2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102R20JNEAHP |
Description | RES SMD 2.2 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102R20JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.35600 | €3.56 |
| 25 | €0.30200 | €7.55 |
| 50 | €0.27100 | €13.55 |
| 100 | €0.24630 | €24.63 |
| 250 | €0.22140 | €55.35 |
| 500 | €0.20700 | €103.50 |
| 1.000 | €0.19554 | €195.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17048 | €852.40 |
| 10.000 | €0.16531 | €1,653.10 |
| 15.000 | €0.16279 | €2,441.85 |
| 25.000 | €0.16006 | €4,001.50 |
| 35.000 | €0.15849 | €5,547.15 |
| 50.000 | €0.15701 | €7,850.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

