


CRCW12102R00FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.00DTR-ND - Tape & Reel (TR) 541-2.00DCT-ND - Cut Tape (CT) 541-2.00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102R00FKEAHP |
Description | RES SMD 2 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102R00FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.37400 | €3.74 |
| 25 | €0.31800 | €7.95 |
| 50 | €0.28580 | €14.29 |
| 100 | €0.26030 | €26.03 |
| 250 | €0.23436 | €58.59 |
| 500 | €0.21938 | €109.69 |
| 1.000 | €0.20748 | €207.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.18125 | €906.25 |
| 10.000 | €0.17588 | €1,758.80 |
| 15.000 | €0.17325 | €2,598.75 |
| 25.000 | €0.17041 | €4,260.25 |
| 35.000 | €0.16878 | €5,907.30 |
| 50.000 | €0.16724 | €8,362.00 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

