
CRCW121022K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-22KNTR-ND - Tape & Reel (TR) 541-22KNCT-ND - Cut Tape (CT) 541-22KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121022K0JNEAHP |
Description | RES SMD 22K OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121022K0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.28200 | €2.82 |
| 25 | €0.23680 | €5.92 |
| 50 | €0.21060 | €10.53 |
| 100 | €0.18990 | €18.99 |
| 250 | €0.16888 | €42.22 |
| 500 | €0.15678 | €78.39 |
| 1.000 | €0.14716 | €147.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.12675 | €633.75 |
| 10.000 | €0.12242 | €1,224.20 |
| 15.000 | €0.12030 | €1,804.50 |
| 25.000 | €0.11801 | €2,950.25 |
| 35.000 | €0.11669 | €4,084.15 |
| 50.000 | €0.11545 | €5,772.50 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

