110 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210110RJNEAHP

DigiKey Part Number
541-110NTR-ND - Tape & Reel (TR)
541-110NCT-ND - Cut Tape (CT)
541-110NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210110RJNEAHP
Description
RES SMD 110 OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210110RJNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.17500€1.75
25€0.14320€3.58
50€0.12520€6.26
100€0.11070€11.07
250€0.09620€24.05
500€0.08786€43.93
1.000€0.08122€81.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.12675€633.75
10.000€0.12242€1,224.20
15.000€0.12030€1,804.50
25.000€0.11801€2,950.25
35.000€0.11669€4,084.15
50.000€0.11545€5,772.50
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200