
CRCW121010R5FKEA | |
|---|---|
DigiKey Part Number | 541-10.5AATR-ND - Tape & Reel (TR) 541-10.5AACT-ND - Cut Tape (CT) 541-10.5AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121010R5FKEA |
Description | RES SMD 10.5 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121010R5FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08500 | €0.85 |
| 25 | €0.06720 | €1.68 |
| 50 | €0.05700 | €2.85 |
| 100 | €0.04910 | €4.91 |
| 250 | €0.04108 | €10.27 |
| 500 | €0.03648 | €18.24 |
| 1.000 | €0.03286 | €32.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02761 | €138.05 |
| 10.000 | €0.02589 | €258.90 |
| 15.000 | €0.02505 | €375.75 |
| 25.000 | €0.02414 | €603.50 |
| 35.000 | €0.02362 | €826.70 |
| 50.000 | €0.02313 | €1,156.50 |
| 60.000 | €0.02290 | €1,374.00 |
| 120.000 | €0.02214 | €2,656.80 |
| 125.000 | €0.02210 | €2,762.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

