Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

CRCW12069R10JNEA | |
|---|---|
DigiKey Part Number | 541-9.1ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12069R10JNEA |
Description | RES SMD 9.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12069R10JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12069R10JNEAHP | Vishay Dale | 0 | CRCW12069R10JNEAHP-ND | €0.04381 | Upgrade |
| RMCF1206JT9R10 | Stackpole Electronics Inc | 2.902 | 738-RMCF1206JT9R10CT-ND | €0.08000 | Direct |
| AA1206FR-079R1L | YAGEO | 0 | AA1206FR-079R1L-ND | €0.04906 | Upgrade |
| AA1206JR-079R1L | YAGEO | 0 | AA1206JR-079R1L-ND | €0.04906 | Upgrade |
| AC1206FR-079R1L | YAGEO | 67.675 | 13-AC1206FR-079R1LCT-ND | €0.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00808 | €121.20 |
| Unit Price without VAT: | €0.00808 |
|---|---|
| Unit Price with VAT: | €0.00970 |








