Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CRCW12066R20JNEB | |
|---|---|
DigiKey Part Number | CRCW12066R20JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12066R20JNEB |
Description | RES SMD 6.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066R20JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12066R20JNEAIF | Vishay Dale | 0 | CRCW12066R20JNEAIF-ND | €0.08713 | Upgrade |
| CRCW12066R20JNEAC | Vishay Dale | 0 | CRCW12066R20JNEAC-ND | €0.00667 | Similar |
| CRCW12066R20JNEBC | Vishay Dale | 0 | CRCW12066R20JNEBC-ND | €0.00667 | Similar |
| CRCW12066R20FKTA | Vishay Dale | 0 | CRCW12066R20FKTA-ND | €0.02188 | Parametric Equivalent |
| CRCW12066R20FNEA | Vishay Dale | 0 | 541-6.20FTR-ND | €0.01334 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00714 | €142.80 |
| Unit Price without VAT: | €0.00714 |
|---|---|
| Unit Price with VAT: | €0.00857 |





