
CRCW1206681KFKEA | |
|---|---|
DigiKey Part Number | 541-681KFTR-ND - Tape & Reel (TR) 541-681KFCT-ND - Cut Tape (CT) 541-681KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206681KFKEA |
Description | RES SMD 681K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206681KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03240 | €0.81 |
| 50 | €0.02700 | €1.35 |
| 100 | €0.02250 | €2.25 |
| 250 | €0.01816 | €4.54 |
| 500 | €0.01566 | €7.83 |
| 1.000 | €0.01369 | €13.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00664 | €33.20 |
| 10.000 | €0.00656 | €65.60 |
| 15.000 | €0.00652 | €97.80 |
| 25.000 | €0.00647 | €161.75 |
| 35.000 | €0.00644 | €225.40 |
| 50.000 | €0.00641 | €320.50 |
| 60.000 | €0.00639 | €383.40 |
| 120.000 | €0.00634 | €760.80 |
| 125.000 | €0.00634 | €792.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

