
CRCW12064R75FKEA | |
|---|---|
DigiKey Part Number | 541-4.75FFTR-ND - Tape & Reel (TR) 541-4.75FFCT-ND - Cut Tape (CT) 541-4.75FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R75FKEA |
Description | RES SMD 4.75 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R75FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.03920 | €0.98 |
| 50 | €0.03240 | €1.62 |
| 100 | €0.02740 | €2.74 |
| 250 | €0.02224 | €5.56 |
| 500 | €0.01928 | €9.64 |
| 1.000 | €0.01694 | €16.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01273 | €63.65 |
| 10.000 | €0.01169 | €116.90 |
| 15.000 | €0.01119 | €167.85 |
| 25.000 | €0.01064 | €266.00 |
| 35.000 | €0.01033 | €361.55 |
| 50.000 | €0.01003 | €501.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

