Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar

CRCW12063R00KNEAIF | |
|---|---|
DigiKey Part Number | CRCW12063R00KNEAIF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12063R00KNEAIF |
Description | RES SMD 3 OHM 10% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R00KNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063R00FNEB | Vishay Dale | 0 | CRCW12063R00FNEB-ND | €0.01214 | Similar |
| CRCW12063R00JNEAC | Vishay Dale | 0 | CRCW12063R00JNEAC-ND | €0.00667 | Similar |
| CRCW12063R00JNEB | Vishay Dale | 0 | CRCW12063R00JNEB-ND | €0.00714 | Similar |
| CRCW12063R00JNEAIF | Vishay Dale | 0 | CRCW12063R00JNEAIF-ND | €0.08713 | Parametric Equivalent |
| CRGH1206J3R0 | TE Connectivity Passive Product | 0 | CRGH1206J3R0-ND | €0.01513 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09669 | €483.45 |
| Unit Price without VAT: | €0.09669 |
|---|---|
| Unit Price with VAT: | €0.11603 |





