3 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R00FKEAHP

DigiKey Part Number
541-CRCW12063R00FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW12063R00FKEAHPCT-ND - Cut Tape (CT)
541-CRCW12063R00FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12063R00FKEAHP
Description
RES SMD 3 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R00FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.15100€1.51
25€0.11120€2.78
50€0.09940€4.97
100€0.08040€8.04
250€0.07416€18.54
500€0.07340€36.70
1.000€0.07089€70.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.06045€302.25
10.000€0.05727€572.70
15.000€0.05479€821.85
25.000€0.05229€1,307.25
35.000€0.05169€1,809.15
50.000€0.05109€2,554.50
60.000€0.05102€3,061.20
120.000€0.05077€6,092.40
125.000€0.05075€6,343.75
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800