Direct
Direct
Direct
Direct
Direct
Similar
Similar

CRCW12063M90JNTA | |
|---|---|
DigiKey Part Number | CRCW12063M90JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12063M90JNTA |
Description | RES SMD 3.9M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063M90JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063M90JNEA | Vishay Dale | 0 | 541-3.9METR-ND | €0.00787 | Direct |
| ERJ-8GEYJ395V | Panasonic Industry | 14.435 | P3.9MECT-ND | €0.13000 | Direct |
| RC1206JR-073M9L | YAGEO | 5.935 | 311-3.9MERCT-ND | €0.08000 | Direct |
| RMCF1206JG3M90 | Stackpole Electronics Inc | 0 | RMCF1206JG3M90-ND | €0.00369 | Direct |
| RMCF1206JT3M90 | Stackpole Electronics Inc | 1.560 | 738-RMCF1206JT3M90CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01928 | €96.40 |
| Unit Price without VAT: | €0.01928 |
|---|---|
| Unit Price with VAT: | €0.02314 |






