
CRCW12063K90JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12063K90JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW12063K90JNEAHPCT-ND - Cut Tape (CT) 541-CRCW12063K90JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K90JNEAHP |
Description | RES SMD 3.9K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K90JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12300 | €1.23 |
| 25 | €0.09920 | €2.48 |
| 50 | €0.08540 | €4.27 |
| 100 | €0.07010 | €7.01 |
| 250 | €0.06200 | €15.50 |
| 500 | €0.05760 | €28.80 |
| 1.000 | €0.05264 | €52.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04562 | €228.10 |
| 10.000 | €0.04106 | €410.60 |
| 15.000 | €0.03998 | €599.70 |
| 25.000 | €0.03887 | €971.75 |
| 35.000 | €0.03741 | €1,309.35 |
| 50.000 | €0.03596 | €1,798.00 |
| 60.000 | €0.03590 | €2,154.00 |
| 120.000 | €0.03571 | €4,285.20 |
| 125.000 | €0.03570 | €4,462.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

