
CRCW12063K90JNEA | |
|---|---|
DigiKey Part Number | 541-3.9KETR-ND - Tape & Reel (TR) 541-3.9KECT-ND - Cut Tape (CT) 541-3.9KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K90JNEA |
Description | RES SMD 3.9K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K90JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04100 | €0.41 |
| 25 | €0.03080 | €0.77 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02120 | €2.12 |
| 250 | €0.01700 | €4.25 |
| 500 | €0.01458 | €7.29 |
| 1.000 | €0.01269 | €12.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00931 | €46.55 |
| 10.000 | €0.00847 | €84.70 |
| 15.000 | €0.00806 | €120.90 |
| 25.000 | €0.00762 | €190.50 |
| 35.000 | €0.00737 | €257.95 |
| 50.000 | €0.00713 | €356.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

