
CRCW1206390RJNEA | |
|---|---|
DigiKey Part Number | 541-390ETR-ND - Tape & Reel (TR) 541-390ECT-ND - Cut Tape (CT) 541-390EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206390RJNEA |
Description | RES SMD 390 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206390RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03900 | €0.39 |
| 25 | €0.02960 | €0.74 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02040 | €2.04 |
| 250 | €0.01632 | €4.08 |
| 500 | €0.01400 | €7.00 |
| 1.000 | €0.01219 | €12.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01033 | €51.65 |
| 10.000 | €0.00882 | €88.20 |
| 15.000 | €0.00821 | €123.15 |
| 25.000 | €0.00647 | €161.75 |
| 35.000 | €0.00598 | €209.30 |
| 50.000 | €0.00550 | €275.00 |
| 60.000 | €0.00549 | €329.40 |
| 120.000 | €0.00545 | €654.00 |
| 125.000 | €0.00544 | €680.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

