30.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120630R1FKTA

DigiKey Part Number
541-CRCW120630R1FKTATR-ND - Tape & Reel (TR)
541-CRCW120630R1FKTACT-ND - Cut Tape (CT)
541-CRCW120630R1FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120630R1FKTA
Description
RES SMD 30.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120630R1FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.06800€0.68
25€0.05360€1.34
50€0.04500€2.25
100€0.03800€3.80
250€0.03188€7.97
500€0.02808€14.04
1.000€0.02506€25.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02090€104.50
10.000€0.01480€148.00
15.000€0.01472€220.80
25.000€0.01462€365.50
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800