
CRCW12062R70FKEAC | |
|---|---|
DigiKey Part Number | 541-4183-2-ND - Tape & Reel (TR) 541-4183-1-ND - Cut Tape (CT) 541-4183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R70FKEAC |
Description | RES 2.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R70FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062R70FKEA | Vishay Dale | 22.587 | 541-2.70FFCT-ND | €0.11000 | Upgrade |
| CRCW12062R70FKEAHP | Vishay Dale | 6.010 | 541-2.70UCT-ND | €0.30000 | Upgrade |
| CRCW12062R70FKTA | Vishay Dale | 5.000 | CRCW12062R70FKTA-ND | €0.02276 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.08120 | €2.03 |
| 50 | €0.06940 | €3.47 |
| 100 | €0.06010 | €6.01 |
| 250 | €0.05072 | €12.68 |
| 500 | €0.04536 | €22.68 |
| 1.000 | €0.04108 | €41.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03296 | €164.80 |
| 10.000 | €0.03105 | €310.50 |
| 15.000 | €0.03012 | €451.80 |
| 25.000 | €0.02911 | €727.75 |
| 35.000 | €0.02853 | €998.55 |
| 50.000 | €0.02799 | €1,399.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

