
CRCW12062R49FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.49UTR-ND - Tape & Reel (TR) 541-2.49UCT-ND - Cut Tape (CT) 541-2.49UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R49FKEAHP |
Description | RES SMD 2.49 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R49FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.16100 | €1.61 |
| 25 | €0.13160 | €3.29 |
| 50 | €0.11460 | €5.73 |
| 100 | €0.10110 | €10.11 |
| 250 | €0.08748 | €21.87 |
| 500 | €0.07966 | €39.83 |
| 1.000 | €0.07342 | €73.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06152 | €307.60 |
| 10.000 | €0.05872 | €587.20 |
| 15.000 | €0.05735 | €860.25 |
| 25.000 | €0.05586 | €1,396.50 |
| 35.000 | €0.05501 | €1,925.35 |
| 50.000 | €0.05420 | €2,710.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

