
CRCW120622M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW120622M0JPEAHRTR-ND - Tape & Reel (TR) 541-CRCW120622M0JPEAHRCT-ND - Cut Tape (CT) 541-CRCW120622M0JPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622M0JPEAHR |
Description | RES SMD 22M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120622M0JPEAHR Models |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.21800 | €2.18 |
| 25 | €0.18040 | €4.51 |
| 50 | €0.15900 | €7.95 |
| 100 | €0.14190 | €14.19 |
| 250 | €0.12472 | €31.18 |
| 500 | €0.11478 | €57.39 |
| 1.000 | €0.10690 | €106.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09069 | €453.45 |
| 10.000 | €0.08714 | €871.40 |
| 15.000 | €0.08541 | €1,281.15 |
| 25.000 | €0.08353 | €2,088.25 |
| 35.000 | €0.08246 | €2,886.10 |
| 50.000 | €0.08144 | €4,072.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

