
CRCW12061R50FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12061R50FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12061R50FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12061R50FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R50FKEAHP |
Description | RES SMD 1.5 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R50FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.15100 | €1.51 |
| 25 | €0.12280 | €3.07 |
| 50 | €0.10680 | €5.34 |
| 100 | €0.08780 | €8.78 |
| 250 | €0.07912 | €19.78 |
| 500 | €0.07402 | €37.01 |
| 1.000 | €0.06817 | €68.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05999 | €299.95 |
| 10.000 | €0.05720 | €572.00 |
| 15.000 | €0.05584 | €837.60 |
| 25.000 | €0.05437 | €1,359.25 |
| 35.000 | €0.05353 | €1,873.55 |
| 50.000 | €0.05273 | €2,636.50 |
| 60.000 | €0.05236 | €3,141.60 |
| 120.000 | €0.05113 | €6,135.60 |
| 125.000 | €0.05107 | €6,383.75 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

