Parametric Equivalent

CRCW12061M00FKEBHP | |
|---|---|
DigiKey Part Number | 541-CRCW12061M00FKEBHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061M00FKEBHP |
Description | CRCW1206-HP 100 1M0 1% ET5 E3 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M00FKEBHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M00DKEAHP | Vishay Dale | 0 | 541-CRCW12061M00DKEAHPTR-ND | €0.09447 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04588 | €458.80 |
| Unit Price without VAT: | €0.04588 |
|---|---|
| Unit Price with VAT: | €0.05506 |


