
CRCW12061K58FKEA | |
|---|---|
DigiKey Part Number | 541-1.58KFTR-ND - Tape & Reel (TR) 541-1.58KFCT-ND - Cut Tape (CT) 541-1.58KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K58FKEA |
Description | RES SMD 1.58K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K58FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04400 | €0.44 |
| 25 | €0.03400 | €0.85 |
| 50 | €0.02800 | €1.40 |
| 100 | €0.02350 | €2.35 |
| 250 | €0.01892 | €4.73 |
| 500 | €0.01634 | €8.17 |
| 1.000 | €0.01426 | €14.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01057 | €52.85 |
| 10.000 | €0.00965 | €96.50 |
| 15.000 | €0.00921 | €138.15 |
| 25.000 | €0.00873 | €218.25 |
| 35.000 | €0.00845 | €295.75 |
| 50.000 | €0.00819 | €409.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

