180 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206180MJPEAHR

DigiKey Part Number
541-CRCW1206180MJPEAHRTR-ND - Tape & Reel (TR)
541-CRCW1206180MJPEAHRCT-ND - Cut Tape (CT)
541-CRCW1206180MJPEAHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206180MJPEAHR
Description
RES SMD 180M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206180MJPEAHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±500ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.327
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.20400€2.04
25€0.16840€4.21
50€0.14780€7.39
100€0.13170€13.17
250€0.11536€28.84
500€0.10592€52.96
1.000€0.09843€98.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.09071€453.55
10.000€0.08715€871.50
15.000€0.08542€1,281.30
25.000€0.08354€2,088.50
35.000€0.08247€2,886.45
50.000€0.08145€4,072.50
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400