
CRCW08059R10FKEA | |
|---|---|
DigiKey Part Number | 541-9.10CCTR-ND - Tape & Reel (TR) 541-9.10CCCT-ND - Cut Tape (CT) 541-9.10CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08059R10FKEA |
Description | RES SMD 9.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08059R10FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6DQF9R1V | Panasonic Industry | 8.608 | P19291CT-ND | €0.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03480 | €0.87 |
| 50 | €0.02880 | €1.44 |
| 100 | €0.02410 | €2.41 |
| 250 | €0.01944 | €4.86 |
| 500 | €0.01678 | €8.39 |
| 1.000 | €0.01467 | €14.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01089 | €54.45 |
| 10.000 | €0.00996 | €99.60 |
| 15.000 | €0.00951 | €142.65 |
| 25.000 | €0.00901 | €225.25 |
| 35.000 | €0.00873 | €305.55 |
| 50.000 | €0.00847 | €423.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

