Direct
Upgrade
Similar
Similar
Similar

CRCW08058R66FNEA | |
|---|---|
DigiKey Part Number | 541-8.66CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08058R66FNEA |
Description | RES SMD 8.66 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.66 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08058R66FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT8R66 | Stackpole Electronics Inc | 7.163 | RMCF0805FT8R66CT-ND | €0.08000 | Direct |
| AA0805FR-078R66L | YAGEO | 0 | AA0805FR-078R66L-ND | €0.01551 | Upgrade |
| AC0805FR-078R66L | YAGEO | 0 | AC0805FR-078R66L-ND | €0.00954 | Similar |
| AR0805FR-078R66L | YAGEO | 0 | AR0805FR-078R66L-ND | €0.06877 | Similar |
| RC0805FR-078R66L | YAGEO | 4.670 | 13-RC0805FR-078R66LCT-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.01109 | €221.80 |
| Unit Price without VAT: | €0.01109 |
|---|---|
| Unit Price with VAT: | €0.01331 |





