
CRCW08055K00JNTB | |
|---|---|
DigiKey Part Number | 541-CRCW08055K00JNTBTR-ND - Tape & Reel (TR) 541-CRCW08055K00JNTBCT-ND - Cut Tape (CT) 541-CRCW08055K00JNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055K00JNTB |
Description | RES SMD 5K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055K00JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01255 | €125.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

