4.7 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054M70FKEAC

DigiKey Part Number
541-CRCW08054M70FKEACTR-ND - Tape & Reel (TR)
541-CRCW08054M70FKEACCT-ND - Cut Tape (CT)
541-CRCW08054M70FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08054M70FKEAC
Description
RES 4.7M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054M70FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03500€0.35
25€0.02600€0.65
50€0.02120€1.06
100€0.01760€1.76
250€0.01400€3.50
500€0.01196€5.98
1.000€0.01033€10.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00664€33.20
10.000€0.00564€56.40
15.000€0.00560€84.00
25.000€0.00555€138.75
35.000€0.00553€193.55
50.000€0.00550€275.00
60.000€0.00549€329.40
120.000€0.00545€654.00
125.000€0.00544€680.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800