
CRCW080547K0FKECHP | |
|---|---|
DigiKey Part Number | 541-CRCW080547K0FKECHPTR-ND - Tape & Reel (TR) 541-CRCW080547K0FKECHPCT-ND - Cut Tape (CT) 541-CRCW080547K0FKECHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547K0FKECHP |
Description | CRCW0805-HP 100 47K 1% ET6 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547K0FKECHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.06400 | €1.60 |
| 50 | €0.05400 | €2.70 |
| 100 | €0.04470 | €4.47 |
| 250 | €0.03612 | €9.03 |
| 500 | €0.03416 | €17.08 |
| 1.000 | €0.02949 | €29.49 |
| 5.000 | €0.02542 | €127.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.02296 | €459.20 |
| 40.000 | €0.02083 | €833.20 |
| 60.000 | €0.02074 | €1,244.40 |
| 100.000 | €0.02065 | €2,065.00 |
| 140.000 | €0.02053 | €2,874.20 |
| 200.000 | €0.02023 | €4,046.00 |
| 240.000 | €0.02009 | €4,821.60 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

