3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053M90JNEA

DigiKey Part Number
541-CRCW08053M90JNEATR-ND - Tape & Reel (TR)
541-CRCW08053M90JNEACT-ND - Cut Tape (CT)
541-CRCW08053M90JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053M90JNEA
Description
RES SMD 3.9M OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053M90JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805JT3M90Stackpole Electronics Inc4.960738-RMCF0805JT3M90CT-ND€0.08000Direct
RMCF0805FT3M90Stackpole Electronics Inc11.744RMCF0805FT3M90CT-ND€0.08000Upgrade
CR0805-JW-395ELFBourns Inc.6.950118-CR0805-JW-395ELFCT-ND€0.08000Similar
In-Stock: 4.403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
25€0.02360€0.59
50€0.01920€0.96
100€0.01590€1.59
250€0.01256€3.14
500€0.01066€5.33
1.000€0.00915€9.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00655€32.75
10.000€0.00589€58.90
15.000€0.00557€83.55
25.000€0.00522€130.50
35.000€0.00502€175.70
50.000€0.00483€241.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600