
CRCW08052R61FKEA | |
|---|---|
DigiKey Part Number | 541-2.61CCTR-ND - Tape & Reel (TR) 541-2.61CCCT-ND - Cut Tape (CT) 541-2.61CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R61FKEA |
Description | RES SMD 2.61 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.61 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R61FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03360 | €0.84 |
| 50 | €0.02760 | €1.38 |
| 100 | €0.02310 | €2.31 |
| 250 | €0.01864 | €4.66 |
| 500 | €0.01608 | €8.04 |
| 1.000 | €0.01406 | €14.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01107 | €55.35 |
| 10.000 | €0.00932 | €93.20 |
| 15.000 | €0.00880 | €132.00 |
| 25.000 | €0.00828 | €207.00 |
| 35.000 | €0.00780 | €273.00 |
| 50.000 | €0.00731 | €365.50 |
| 60.000 | €0.00729 | €437.40 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

