24.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080524K9FKEAHP

DigiKey Part Number
541-24.9KTTR-ND - Tape & Reel (TR)
541-24.9KTCT-ND - Cut Tape (CT)
541-24.9KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080524K9FKEAHP
Description
RES SMD 24.9K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080524K9FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.08400€0.84
25€0.06680€1.67
50€0.05640€2.82
100€0.04850€4.85
250€0.04056€10.14
500€0.03596€17.98
1.000€0.03232€32.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02551€127.55
10.000€0.02388€238.80
15.000€0.02309€346.35
25.000€0.02223€555.75
35.000€0.02174€760.90
50.000€0.02128€1,064.00
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400