
CRCW080523K7FKEA | |
|---|---|
DigiKey Part Number | 541-23.7KCTR-ND - Tape & Reel (TR) 541-23.7KCCT-ND - Cut Tape (CT) 541-23.7KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080523K7FKEA |
Description | RES SMD 23.7K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080523K7FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02220 | €1.11 |
| 100 | €0.01830 | €1.83 |
| 250 | €0.01460 | €3.65 |
| 500 | €0.01250 | €6.25 |
| 1.000 | €0.01083 | €10.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00664 | €33.20 |
| 10.000 | €0.00564 | €56.40 |
| 15.000 | €0.00514 | €77.10 |
| 25.000 | €0.00464 | €116.00 |
| 35.000 | €0.00462 | €161.70 |
| 50.000 | €0.00460 | €230.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

