Parametric Equivalent
Parametric Equivalent
Direct

CRCW08051R96FNEB | |
|---|---|
DigiKey Part Number | CRCW08051R96FNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R96FNEB |
Description | RES SMD 1.96 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.96 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R96FNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R96FKEA | Vishay Dale | 3.630 | 541-1.96CCCT-ND | €0.08000 | Parametric Equivalent |
| CRCW08051R96FNEA | Vishay Dale | 0 | 541-1.96CTR-ND | €0.01109 | Parametric Equivalent |
| RMCF0805FT1R96 | Stackpole Electronics Inc | 3.400 | RMCF0805FT1R96CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.01109 | €221.80 |
| Unit Price without VAT: | €0.01109 |
|---|---|
| Unit Price with VAT: | €0.01331 |



