Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar

CRCW080510R0KNEAIF | |
|---|---|
DigiKey Part Number | CRCW080510R0KNEAIF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080510R0KNEAIF |
Description | RES SMD 10 OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510R0KNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080510R0JNEAC | Vishay Dale | 154.995 | 541-4167-1-ND | €0.08000 | Similar |
| CRCW080510R0JNEB | Vishay Dale | 20.302 | 541-CRCW080510R0JNEBCT-ND | €0.10000 | Similar |
| CRCW080510R0JNEBC | Vishay Dale | 0 | CRCW080510R0JNEBC-ND | €0.00400 | Similar |
| CRCW080510R0JNEC | Vishay Dale | 0 | CRCW080510R0JNEC-ND | €0.00497 | Similar |
| CRCW080510R0JNECC | Vishay Dale | 0 | CRCW080510R0JNECC-ND | €0.00392 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08309 | €415.45 |
| Unit Price without VAT: | €0.08309 |
|---|---|
| Unit Price with VAT: | €0.09971 |








