
CRCW06036M04FKEA | |
|---|---|
DigiKey Part Number | 541-6.04MHTR-ND - Tape & Reel (TR) 541-6.04MHCT-ND - Cut Tape (CT) 541-6.04MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036M04FKEA |
Description | RES SMD 6.04M OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.04 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036M04FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02040 | €0.51 |
| 50 | €0.01640 | €0.82 |
| 100 | €0.01350 | €1.35 |
| 250 | €0.01056 | €2.64 |
| 500 | €0.00890 | €4.45 |
| 1.000 | €0.00761 | €7.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00534 | €26.70 |
| 10.000 | €0.00477 | €47.70 |
| 15.000 | €0.00449 | €67.35 |
| 25.000 | €0.00419 | €104.75 |
| 35.000 | €0.00402 | €140.70 |
| 50.000 | €0.00385 | €192.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

