
CRCW060368M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW060368M0JPEAHRTR-ND - Tape & Reel (TR) 541-CRCW060368M0JPEAHRCT-ND - Cut Tape (CT) 541-CRCW060368M0JPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060368M0JPEAHR |
Description | RES SMD 68M OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060368M0JPEAHR Models |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13600 | €1.36 |
| 25 | €0.11000 | €2.75 |
| 50 | €0.09500 | €4.75 |
| 100 | €0.08320 | €8.32 |
| 250 | €0.07140 | €17.85 |
| 500 | €0.06454 | €32.27 |
| 1.000 | €0.05914 | €59.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04856 | €242.80 |
| 10.000 | €0.04613 | €461.30 |
| 15.000 | €0.04495 | €674.25 |
| 25.000 | €0.04366 | €1,091.50 |
| 35.000 | €0.04293 | €1,502.55 |
| 50.000 | €0.04223 | €2,111.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

