CRCW06034K70FKECHP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 19.881
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.01817
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4.940
Unit Price: €0.88000
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K70FKECHP

DigiKey Part Number
541-CRCW06034K70FKECHPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06034K70FKECHP
Description
CRCW0603-HP 100 4K7 1% ET6 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K70FKECHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.01540€308.00
Manufacturers Standard Package
Unit Price without VAT:€0.01540
Unit Price with VAT:€0.01848